W25Q02JVTBIM | ||
---|---|---|
DigiKey Part Number | 256-W25Q02JVTBIM-ND | |
Manufacturer | ||
Manufacturer Product Number | W25Q02JVTBIM | |
Description | IC FLASH 2GBIT SPI/QUAD 24TFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-TFBGA (8x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.67000 | ¥203.67 |
10 | ¥189.67700 | ¥1,896.77 |
25 | ¥187.64280 | ¥4,691.07 |
40 | ¥183.01300 | ¥7,320.52 |
80 | ¥160.65800 | ¥12,852.64 |
230 | ¥155.23913 | ¥35,705.00 |
480 | ¥151.06192 | ¥72,509.72 |