
FC20-Q93 | |
|---|---|
DigiKey Part Number | 2958-FC20-Q93TR-ND - Tape & Reel (TR) 2958-FC20-Q93CT-ND - Cut Tape (CT) 2958-FC20-Q93DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC20-Q93 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC20-Q93 Models |
Category | Power - Output 17.5dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces PCM, SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Not For New Designs | Utilized IC / Part QCA9377 |
DigiKey Programmable Not Verified | Voltage - Supply 3.14V ~ 3.46V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 66mA |
Protocol | Current - Transmitting 66mA |
Modulation 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 433Mbps | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.95000 | ¥104.95 |
| 10 | ¥91.21800 | ¥912.18 |
| 25 | ¥86.45120 | ¥2,161.28 |
| 100 | ¥79.90720 | ¥7,990.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥75.98936 | ¥18,997.34 |
| 500 | ¥73.22520 | ¥36,612.60 |
| 750 | ¥71.68344 | ¥53,762.58 |


