Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,994 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,500 : ¥1.00272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 250 : ¥473.90692 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 256Kbit | 32K x 8 | Parallel | - | 20ns | 20 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 68-LCC (J-Lead) | 68-PLCC (24.21x24.21) | ||
0 In Stock Check Lead Time | 99 : ¥477.20768 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 256Kbit | 32K x 8 | Parallel | - | 20ns | 20 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 68-LCC (J-Lead) | 68-PLCC (24.21x24.21) |