Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,505 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥1.85973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,560 In Stock | 1 : ¥3.28000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O, QPI, DTR | 104 MHz | 1.2ms | 8 ns | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,455 In Stock | 1 : ¥3.04000 Tube | Tube | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Mbit | 256K x 8 | SPI - Quad I/O | 108 MHz | 100µs, 4ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |