Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,084 In Stock | 1 : ¥16.83000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 4M x 16 | Parallel | 143 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
291 In Stock | 1 : ¥40.15000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 1Gbit | 64M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 95°C (TC) | Surface Mount | 84-TFBGA | 84-FBGA (8x12.5) |