Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Micron Technology Inc.
Packaging
BoxTray
Clock Frequency
800 MHz933 MHz
Write Cycle Time - Word, Page
15ns-
Supplier Device Package
96-FBGA (7.5x13.5)96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : ¥62.64000
Box
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
96-TFBGA
AS4C256M16D3LC-12BIN
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
2,000
In Stock
1 : ¥93.50000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.