MB85RC64PNF-G-JNE1

DigiKey Part Number
865-1175-ND
Manufacturer
Fujitsu Semiconductor Memory Solution
Manufacturer Product Number
MB85RC64PNF-G-JNE1
Description
IC FRAM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MB85RC64PNF-G-JNE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
-
Access Time
900 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.47000¥18.47
10¥16.58300¥165.83
25¥16.33000¥408.25
95¥14.55211¥1,382.45
285¥14.07428¥4,011.17
570¥14.02300¥7,993.11
1,045¥13.05797¥13,645.58
5,035¥11.81962¥59,511.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.