Memory

Results: 2
Manufacturer
STMicroelectronicsWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
512Kbit32Mbit
Memory Organization
64K x 84M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
1 MHz133 MHz
Write Cycle Time - Word, Page
3ms4ms
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25Q32JVSSIQ
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
112,339
In Stock
1 : ¥6.24000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
M24512-DRMN8TP/K
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
33,563
In Stock
1 : ¥9.44000
Cut Tape (CT)
2,500 : ¥6.76172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.