Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323,413 In Stock | 1 : ¥3.45000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | SPI | 104 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,137 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥9.34979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 8M x 4 | SPI | 108 MHz | 5ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
760 In Stock | 1 : ¥78.48000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-BGA (8x6) |