Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,932 In Stock | 1 : ¥38.26000 Cut Tape (CT) 2,000 : ¥27.32178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 1Gbit | 64M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
5,373 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x5)(MLP8) | ||
1,627 In Stock | 1 : ¥149.41000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | MMC | 200 MHz | - | - | 2.7V ~ 3.6V | -25°C ~ 85°C (TC) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | |||
1,626 In Stock | 1 : ¥224.61000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 256M x 32 | LVSTL | 1.6 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -40°C ~ 105°C (TC) | - | - | Surface Mount | 200-TFBGA | 200-FBGA (10x14.5) | ||
1,994 In Stock | 1 : ¥175.19000 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 32 | - | 1.866 GHz | - | - | 1.1V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) | ||
0 In Stock | 1,080 : ¥45.90143 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.33 GHz | - | - | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |