Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,515 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥1.94492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128bit | 16 x 8 | I2C | 400 kHz | 4ms | 3500 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,872 In Stock | 1 : ¥3.86000 Cut Tape (CT) 15,000 : ¥3.55160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) |