Memory

Results: 3
Manufacturer
ISSI, Integrated Silicon Solution IncMacronixSTMicroelectronics
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
512Kbit2Mbit4Mbit
Memory Organization
64K x 8256K x 8512K x 8
Memory Interface
I2CSPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
1 MHz104 MHz108 MHz
Write Cycle Time - Word, Page
100µs, 4ms1.2ms4ms
Access Time
8 ns450 ns
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 3.6V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO8-SOIC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
512KBIT SERIAL I2C BUS EEPROM WI
M24512E-FMN6TP
512KBIT SERIAL I2C BUS EEPROM WI
STMicroelectronics
4,505
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥1.85973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
4ms
450 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
2,560
In Stock
1 : ¥3.28000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MX25R2035FM1IH0
IC FLASH 2MBIT SPI/QUAD 8SOP
Macronix
16,455
In Stock
1 : ¥3.04000
Tube
Tube
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
2Mbit
256K x 8
SPI - Quad I/O
108 MHz
100µs, 4ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.