MX25L4006EZUI-12G | |
---|---|
DigiKey Part Number | 1092-1154-2-ND - Tape & Reel (TR) 1092-1154-1-ND - Cut Tape (CT) 1092-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25L4006EZUI-12G |
Description | IC FLASH 4MBIT SPI 86MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 86 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.69800 | ¥56.98 |
25 | ¥5.62560 | ¥140.64 |
50 | ¥5.59260 | ¥279.63 |
100 | ¥4.99980 | ¥499.98 |
250 | ¥4.95776 | ¥1,239.44 |
500 | ¥4.88438 | ¥2,442.19 |
1,000 | ¥4.70959 | ¥4,709.59 |
5,000 | ¥4.28968 | ¥21,448.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥4.14874 | ¥49,784.88 |