Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,567 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
22,132 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,300 : ¥4.98882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
1,162 In Stock | 1 : ¥33.08000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
463 In Stock | 1 : ¥83.24000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) |