W25Q128JVSIQ TR | |
---|---|
DigiKey Part Number | W25Q128JVSIQTR-ND - Tape & Reel (TR) W25Q128JVSIQCT-ND - Cut Tape (CT) W25Q128JVSIQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVSIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVSIQ TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.30000 | ¥133.00 |
25 | ¥12.93880 | ¥323.47 |
50 | ¥12.86980 | ¥643.49 |
100 | ¥11.50450 | ¥1,150.45 |
250 | ¥11.47148 | ¥2,867.87 |
500 | ¥11.29844 | ¥5,649.22 |
1,000 | ¥10.81873 | ¥10,818.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.41903 | ¥20,838.06 |
4,000 | ¥10.13922 | ¥40,556.88 |
6,000 | ¥10.07260 | ¥60,435.60 |