PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | PCMCIA - CardBus | 68 | Connector and Ejector | Push In, Push Out | Left | Surface Mount, Right Angle | - | 0.303" (7.70mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | PCMCIA - CardBus | 68 | Connector and Ejector | Push In, Push Out | Left | Surface Mount, Right Angle | - | 0.303" (7.70mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | PCMCIA - CardBus, Type I, II, III | 68 | Connector and Ejector | Push In, Push Out | Left | Surface Mount, Right Angle | - | 0.217" (5.50mm) | Normal, Standard - Top | Gold | 39.4µin (1.00µm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | PCMCIA - CardBus, Type I, II, III | 68 | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | - | 0.217" (5.50mm) | Normal, Standard - Top | Gold | 39.4µin (1.00µm) |