IC14-PL-SF-EJL(71) | ||
---|---|---|
DigiKey Part Number | IC14-PL-SF-EJL(71)-ND | |
Manufacturer | ||
Manufacturer Product Number | IC14-PL-SF-EJL(71) | |
Description | CONN SMT CARD-BUS | |
Customer Reference | ||
Detailed Description | 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | PCMCIA - CardBus, Type I, II, III | |
Number of Positions | 68 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |