PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,306 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,200 : ¥8.02697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Micro SIM | 6 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.055" (1.40mm) | Normal, Standard - Top | Gold | 15.0µin (0.38µm) | |||
15,541 In Stock 14,400 Factory | 1 : ¥15.02000 Cut Tape (CT) 800 : ¥10.55969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SIM Card | 6 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.075" (1.90mm) | Reverse - Bottom | Gold | 29.5µin (0.75µm) | |||
13,472 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,400 : ¥12.12250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | 19.7µin (0.50µm) | |||
9 In Stock | 1 : ¥82.59000 Cut Tape (CT) 90 : ¥66.45189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | CompactFlash® - Type I, II | 50 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | Board Guide, Card Guide | 0.327" (8.30mm) | Normal, Standard - Top | Gold | 30.0µin (0.76µm) |