Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock 1,020 Factory | 1 : ¥569.00000 Bulk | - | Bulk | Active | - | - | 1 | 10/100 | 1 | Multimode | - | - | 2km | - | - | RJ45, ST | - | - | - | ||
18 In Stock | 1 : ¥1,168.94000 Box | - | Box | Active | - | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 | - | - | - | 100 ~ 240VAC | RJ45, SFP | DIN Rail | - | -10°C ~ 60°C | ||
7 In Stock 178 Factory | 1 : ¥1,233.21000 Bulk | - | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | 1 | Singlemode/Multimode | 1 | - | 100m | - | 12 ~ 57VDC | RJ45, SFP | DIN Rail | IP30 | -40°C ~ 75°C | ||
17 In Stock 360 Factory | 1 : ¥1,305.53000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode, Multimode) | 1 (SFP) | LFPT | - | - | 100 ~ 240VAC | RJ45, SFP | Chassis Mount | - | -20°C ~ 60°C | ||
15 In Stock 3 Factory | 1 : ¥3,801.75000 Bulk | - | Bulk | Active | Unmanaged | Fixed | - | - | 2 | Singlemode | - | - | 15km | - | 10 ~ 48VDC | ST | DIN Rail | IP30 | -40°C ~ 80°C | ||
24 In Stock 667 Factory | 1 : ¥1,267.12000 Bulk | - | Bulk | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | - | 550m | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | - | ||
2 In Stock 480 Factory | 1 : ¥1,351.78000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | 0°C ~ 50°C | ||
11 In Stock 630 Factory | 1 : ¥1,697.49000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | - | 20km | - | 100 ~ 240VAC | RJ45, SC | Chassis Mount | - | -20°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥6,338.93000 Bulk | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 2 | SFP | 2 (SFP) | - | Varies | - | 10 ~ 30VDC | RJ45, SFP | DIN Rail | - | -40°C ~ 85°C |