MLX92232LUA-AAA-003-SP

DigiKey Part Number
MLX92232LUA-AAA-003-SP-ND
Manufacturer
Manufacturer Product Number
MLX92232LUA-AAA-003-SP
Description
MAGNETIC SWITCH PROG TO92-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Programmable
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
3.9mA
Current - Output (Max)
70mA
Output Type
Open Drain
Features
Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥5.10050¥510.05
Manufacturers Standard Package