Position, Proximity, Speed (Modules) - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Actuator Material | Termination Style | Frequency | Voltage - Supply | Must Operate | Must Release | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,787 In Stock | 1 : ¥73.02000 Box | Box | Active | Hall Effect Switch | Current | Magnet, South Pole | Wire Leads | 10 kHz | 3V ~ 24V | 13.50mm | - | -40°C ~ 100°C | Module | |||
3,119 In Stock | 1 : ¥71.67000 Bulk | Bulk | Active | Hall Effect Switch | Voltage | Magnet, South Pole | Wire Leads | 10 kHz | 2.7V ~ 24V | - | - | -40°C ~ 100°C | Module | |||
6,761 In Stock | 1 : ¥73.97000 Box | Box | Active | Hall Effect Switch | Voltage | Magnet, South Pole | Wire Leads | 10 kHz | 2.7V ~ 24V | - | - | -40°C ~ 100°C | Module | |||
1,429 In Stock | 1 : ¥91.72000 Bulk | Bulk | Active | Hall Effect Switch | Digital | Magnet, South Pole | Wire Leads | 10 kHz | 2.7V ~ 24V | - | - | -40°C ~ 100°C | Rectangular, Wire Leads | |||
1,267 In Stock | 1 : ¥265.55000 Box | Box | Active | Hall Effect Sensor | Digital | Magnet, South Pole | Wire Leads | - | 4.75V ~ 24V | - | - | -40°C ~ 150°C | Barrel, Aluminum | |||
803 In Stock | 1 : ¥530.16000 Box | - | Box | Active | Hall Effect Sensor | Digital | Ferrous Metals, Gear Tooth | Wire Leads | 15 kHz | 5V ~ 24V | - | - | -40°C ~ 125°C | Barrel, Stainless Steel |