Position, Proximity, Speed (Modules) - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Actuator Material | Termination Style | Frequency | Voltage - Supply | Must Operate | Must Release | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,751 In Stock | 1 : ¥74.21000 Bulk | Bulk | Active | Hall Effect Switch | Voltage | Magnet, South Pole | Wire Leads | 10 kHz | 2.7V ~ 24V | - | - | -40°C ~ 100°C | Module | |||
1,411 In Stock | 1 : ¥91.72000 Bulk | Bulk | Active | Hall Effect Switch | Digital | Magnet, South Pole | Wire Leads | 10 kHz | 2.7V ~ 24V | - | - | -40°C ~ 100°C | Rectangular, Wire Leads | |||
3,504 In Stock | 1 : ¥105.92000 Box | Box | Active | Hall Effect Sensor | Analog | Magnet, South Pole | Wire Leads | 10 kHz | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Module | |||
1,458 In Stock | 1 : ¥240.40000 Bulk | Bulk | Active | Hall Effect Sensor | Digital | Ferrous Metals, Gear Tooth | Wire Leads with Connector | 15 kHz | 4.75V ~ 25.2V | - | - | -40°C ~ 125°C | Flange Mount | |||
3,112 In Stock | 1 : ¥78.97000 Box | Box | Active | Hall Effect Sensor | Voltage | Magnet, South Pole | Wire Leads | 10 kHz | 2.7V ~ 24V | - | - | -40°C ~ 100°C | Module | |||
252 In Stock | 1 : ¥66.99000 Bulk | - | Bulk | Active | Hall Effect Latch | Voltage | Magnet | Wire Leads | - | 2.7V ~ 24V | 2.5mT | -2.5mT | -20°C ~ 85°C | Cylinder, Threaded - M12 |