MK31-B-3 | |
---|---|
DigiKey Part Number | 374-MK31-B-3TR-ND - Tape & Reel (TR) 374-MK31-B-3CT-ND - Cut Tape (CT) 374-MK31-B-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK31-B-3 |
Description | SWITCH REED SPST-NO 300MA 30V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.2 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.272" (6.91mm) | |
Size - Body | 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) | |
Height Above Board | 0.077" (1.95mm) | |
Operating Temperature | -40°C ~ 115°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥17.92900 | ¥179.29 |
25 | ¥16.30720 | ¥407.68 |
100 | ¥14.16850 | ¥1,416.85 |
250 | ¥12.84008 | ¥3,210.02 |
500 | ¥11.95462 | ¥5,977.31 |
1,000 | ¥11.06907 | ¥11,069.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.06907 | ¥11,069.07 |
3,000 | ¥10.03595 | ¥30,107.85 |
5,000 | ¥9.29802 | ¥46,490.10 |