Camera/Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,599.65000 Bulk | - | Bulk | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | - | External | - | - | - | - | - | Chassis Mount | - | Cable with Connector | - | ||
4 In Stock | 1 : ¥47,754.24000 Bulk | Bulk | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 5.3MP, 2592 x 2048 (5,308,416 Pixels) | External | - | Monochrome | CMOS | 12 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 50°C | |||
2 In Stock | 1 : ¥17,697.45000 Bulk | Bulk | Active | Imaging Camera | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (Red) | - | Monochrome | CMOS | 10 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥4,017.86000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 12MP, 4000 x 3000 (12,000,000 Pixels) | External | 8 scans/s | Color | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
3 In Stock | 1 : ¥24,644.68000 Box | - | Box | Active | 3D Inspection Camera | 3.8m x 5.0m | 370.0mm x 500.0mm | 300.0mm ~ 8.0m | 352 x 264 (92,928 Pixels) | Integrated (Infrared) | 25 scans/s | Color | - | 20.4 ~ 28.8VDC | - | Chassis Mount | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Connector | -10°C ~ 50°C | ||
1 In Stock | 1 : ¥15,334.40000 Bulk | Bulk | Active | Imaging Camera | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (White) | - | Monochrome | CMOS | 10 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 40°C | |||
1 In Stock | 1 : ¥15,334.40000 Bulk | Bulk | Active | Imaging Camera | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (Red) | - | Monochrome | CMOS | 10 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 40°C |