VE205G1A | ||
---|---|---|
DigiKey Part Number | 2170-VE205G1A-ND | |
Manufacturer | ||
Manufacturer Product Number | VE205G1A | |
Description | VE SMART CAMERA 2592 X 2048 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | VE205G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 5.3MP, 2592 x 2048 (5,308,416 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47,304.02000 | ¥47,304.02 |