Machine Safety
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥4,445.59000 Bulk | Bulk | Active | Expansion Module | - | Relay (4) | Relay (2) | 6A @ 250VAC/24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
190 In Stock | 1 : ¥4,717.60000 Bulk | Bulk | Active | General Purpose | 10 - Digital | Relay (2) | - | 6A @ 240VAC/24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Spring Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
38 In Stock | 1 : ¥9,996.29000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.5A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
24 In Stock | 1 : ¥3,731.58000 Bulk | Bulk | Active | Expansion Module | - | Solid State (4) | - | 0.5A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
12 In Stock | 1 : ¥8,585.26000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.08A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3 | - | |||
9 In Stock | 1 : ¥8,814.77000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.5A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | Display | |||
23 In Stock | 1 : ¥10,599.80000 Box | Box | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.5A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20 | Grounded Switching Output, Test Output | |||
5 In Stock | 1 : ¥3,128.06000 Bulk | Bulk | Active | Expansion Module | - | Relay (3) | - | 6A @ 250VAC/24VDC | Category 4, PLe, SIL3 | - | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - |