Machine Safety Controller Expansion Module Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Machine Safety Controller Expansion Module Supply DIN Rail
Banner XS26-2 Expandable Safety Controller

XS1RO

DigiKey Part Number
2170-XS1RO-ND
Manufacturer
Manufacturer Product Number
XS1RO
Description
SAFETY CONTROL EXPANSION MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XS1RO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating @ Voltage
6A @ 250VAC/24VDC
Manufacturer
Banner Engineering Corporation
Safety Category
Category 4, PLe, SIL3
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Controller Type
Expansion Module
Ingress Protection
IP20, IP54
Safety Outputs and Type
Relay (3)
Approval Agency
CE, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,894.64000¥3,894.64
Manufacturers Standard Package