
SC-USB2 | |
|---|---|
DigiKey Part Number | 2170-SC-USB2-ND |
Manufacturer | |
Manufacturer Product Number | SC-USB2 |
Description | CABLE A PLUG TO MCR B PLUG 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |

















