Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | Lug, Grounding | 1/2 Stud | Single Stud Hole | 0.090" (2.29mm) | 1.600" (40.64mm) | 0.620" (15.75mm) | Free Hanging (In-Line) | Screw | 1/0-4 AWG | Non-Insulated | With Screw | - | |||
651 In Stock | 1 : ¥90.06000 Bulk | Bulk | Active | Lug, Grounding | 1/4 Stud | Two Stud Holes | 0.130" (3.30mm) | 2.560" (65.02mm) | 0.850" (21.59mm) | Free Hanging (In-Line) | Crimp, Barrel | 1/0 AWG | Non-Insulated | - | Pink |