Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 6 | TTL | ECL | Differential | - | 0°C ~ 85°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 6 | PECL | TTL | Non-Inverted | - | 0°C ~ 85°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | CMOS | PECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | CMOS | PECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 9 | ECL | TTL | Tri-State, Non-Inverted | - | 0°C ~ 85°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 9 | TTL | ECL | Non-Inverted | - | 0°C ~ 75°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 9 | ECL | TTL | Tri-State, Non-Inverted | - | 0°C ~ 85°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 9 | ECL | TTL | Tri-State, Non-Inverted | - | 0°C ~ 85°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 9 | TTL | ECL | Non-Inverted | - | 0°C ~ 75°C (TA) | - | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | MECL | TTL | Non-Inverted | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | MECL | TTL | Non-Inverted | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | MECL | TTL | Non-Inverted | - | 0°C ~ 75°C (TA) | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | MECL | TTL | Non-Inverted | - | 0°C ~ 75°C (TA) | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL | MECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tube | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL, NMOS | PECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | PECL | TTL | Tri-State, Non-Inverted | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Mixed Signal | Unidirectional | 1 | 4 | TTL, NMOS | PECL | Differential | - | 0°C ~ 75°C (TA) | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) |