MC10H125PG | ||
---|---|---|
DigiKey Part Number | MC10H125PGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC10H125PG | |
Description | IC TRANSLTR UNIDIRECTIONAL 16DIP | |
Customer Reference | ||
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-PDIP | |
EDA/CAD Models | MC10H125PG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | MECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |