TXB0104PWR | |
---|---|
DigiKey Part Number | 296-21929-2-ND - Tape & Reel (TR) 296-21929-1-ND - Cut Tape (CT) 296-21929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104PWR |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.61720 | ¥165.43 |
100 | ¥5.43580 | ¥543.58 |
250 | ¥5.08160 | ¥1,270.40 |
500 | ¥4.49080 | ¥2,245.40 |
1,000 | ¥3.54535 | ¥3,545.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.30895 | ¥6,617.90 |
6,000 | ¥3.14352 | ¥18,861.12 |
10,000 | ¥3.02534 | ¥30,253.40 |