TXS0102DCTR | |
---|---|
DigiKey Part Number | 296-TXS0102DCTR-ND - Tape & Reel (TR) 296-TXS0102DCTRCT-ND - Cut Tape (CT) 296-TXS0102DCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTR |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24500 | ¥42.45 |
25 | ¥3.99000 | ¥99.75 |
100 | ¥3.25600 | ¥325.60 |
250 | ¥3.02420 | ¥756.05 |
500 | ¥2.57380 | ¥1,286.90 |
1,000 | ¥2.05904 | ¥2,059.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86602 | ¥5,598.06 |
6,000 | ¥1.73733 | ¥10,423.98 |
15,000 | ¥1.67299 | ¥25,094.85 |
30,000 | ¥1.60864 | ¥48,259.20 |