74AVC4T3144GU12-QX | ||
---|---|---|
DigiKey Part Number | 1727-74AVC4T3144GU12-QXTR-ND - Tape & Reel (TR) 1727-74AVC4T3144GU12-QXCT-ND - Cut Tape (CT) 1727-74AVC4T3144GU12-QXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC4T3144GU12-QX | |
Description | IC TRANSLATOR UNIDIR 12XQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 12-XQFN (1.7x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.59200 | ¥115.92 |
25 | ¥11.00040 | ¥275.01 |
100 | ¥9.03520 | ¥903.52 |
250 | ¥8.44612 | ¥2,111.53 |
500 | ¥7.46410 | ¥3,732.05 |
1,000 | ¥5.89275 | ¥5,892.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.49987 | ¥21,999.48 |
8,000 | ¥5.22488 | ¥41,799.04 |
12,000 | ¥5.02846 | ¥60,341.52 |