TCA9802DGKR | |
---|---|
DigiKey Part Number | 296-48669-2-ND - Tape & Reel (TR) 296-48669-1-ND - Cut Tape (CT) 296-48669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9802DGKR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9802DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.10440 | ¥152.61 |
100 | ¥5.01510 | ¥501.51 |
250 | ¥4.68852 | ¥1,172.13 |
500 | ¥4.14326 | ¥2,071.63 |
1,000 | ¥3.27093 | ¥3,270.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05289 | ¥7,632.23 |
5,000 | ¥2.90026 | ¥14,501.30 |
12,500 | ¥2.79123 | ¥34,890.38 |
25,000 | ¥2.70400 | ¥67,600.00 |