TCA9406DCUR

DigiKey Part Number
296-28109-2-ND - Tape & Reel (TR)
296-28109-1-ND - Cut Tape (CT)
296-28109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9406DCUR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9406DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.95300¥69.53
25¥6.60040¥165.01
100¥5.42230¥542.23
250¥5.06844¥1,267.11
500¥4.47918¥2,239.59
1,000¥3.53609¥3,536.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.30040¥9,901.20
6,000¥3.13537¥18,812.22
15,000¥3.01750¥45,262.50
Manufacturers Standard Package