SN74CB3Q6800PW | |
---|---|
DigiKey Part Number | 296-33854-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q6800PW |
Description | IC BUS SWITCH 10 X 1:1 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q6800PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.69900 | ¥66.99 |
60 | ¥6.36083 | ¥381.65 |
120 | ¥5.22525 | ¥627.03 |
300 | ¥4.88457 | ¥1,465.37 |
540 | ¥4.31659 | ¥2,330.96 |
1,020 | ¥3.40776 | ¥3,475.92 |
2,520 | ¥3.18060 | ¥8,015.11 |
5,040 | ¥3.02156 | ¥15,228.66 |