Shift Registers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Output Type | Number of Elements | Number of Bits per Element | Function | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Serial to Parallel | 2V ~ 6V | -40°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 2 | 4 | Serial to Parallel | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Bidirectional | Push-Pull | 1 | 4 | Universal | 4.5V ~ 5.5V | 0°C ~ 70°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 3V ~ 15V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Parallel or Serial to Serial | 3V ~ 15V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Complementary | 1 | 8 | Parallel or Serial to Serial | 2V ~ 6V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Serial to Parallel | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Complementary | 1 | 8 | Parallel or Serial to Serial | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Parallel or Serial to Serial | 2V ~ 6V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Parallel or Serial to Serial | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Tri-State | 1 | 8 | Universal | 4.5V ~ 5.5V | 0°C ~ 70°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Bidirectional | Push-Pull | 1 | 4 | Universal | 2V ~ 6V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Bidirectional | Push-Pull | 1 | 4 | Universal | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Serial to Parallel | 1V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 2 | 4 | Serial to Parallel | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Push-Pull | 1 | 8 | Parallel or Serial to Serial | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 1V ~ 3.6V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 1V ~ 3.6V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Multiplexed | Tri-State | 1 | 8 | Universal | 2V ~ 6V | -40°C ~ 125°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Shift Register | Open Drain | 1 | 12 | Serial to Parallel, Serial | 3V ~ 15V | -40°C ~ 125°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Register, Multiplexed | Push-Pull | 4 | 64 | Universal | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Multiplexed | Push-Pull | 4 | 64 | Universal | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Multiplexed | Push-Pull | 4 | 64 | Universal | 2V ~ 6V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Bidirectional | Push-Pull | 1 | 8 | Universal | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Register, Bidirectional | Push-Pull | 1 | 8 | Universal | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |