74HCT7731D,112 | |
---|---|
DigiKey Part Number | 568-2909-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT7731D,112 |
Description | IC QUAD 64BIT SHIFT REG 16-SOIC |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 4 Element 64 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Push-Pull | |
Number of Elements | 4 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |