Shift Registers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Output Type | Number of Elements | Number of Bits per Element | Function | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854,486 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,500 : ¥0.85676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 2V ~ 6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
26,495 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.98230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 2V ~ 6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
262,203 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.06725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 2V ~ 6V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
9,307 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Shift Register | Complementary | 1 | 8 | Parallel or Serial to Serial | 2V ~ 6V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
6,114 In Stock | 1 : ¥13.13000 Tube | Tube | Active | Shift Register | Tri-State | 1 | 8 | Serial to Parallel, Serial | 2V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
111 In Stock | 1 : ¥9.03000 Tube | Tube | Obsolete | Shift Register | Complementary | 1 | 8 | Parallel or Serial to Serial | 2V ~ 6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |