Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 350 : ¥22.93200 Tube | Tube | Active | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock Check Lead Time | 2,000 : ¥17.23618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 15mA, 48mA; 2mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |