SN74AS286N | |
---|---|
DigiKey Part Number | 296-6352-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS286N |
Description | IC PARITY GEN/CHKER 9-BIT 14DIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS286N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 15mA, 48mA; 2mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $3.38560 | $507.84 |