Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.49403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 1.5 V ~ 5.5 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
750 In Stock | 1 : ¥10.51000 Tube | Tube | Active | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 1.5 V ~ 5.5 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
463 In Stock | 1 : ¥10.84000 Tube | Tube | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 1.5 V ~ 5.5 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 2,000 : ¥1.84694 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SOP | |||
0 In Stock | 2,500 : ¥1.84691 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 2,500 : ¥3.49403 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 1.5 V ~ 5.5 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |