CD74AC280M | ||
---|---|---|
DigiKey Part Number | 296-32962-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74AC280M | |
Description | IC PARITY GEN/CHKER 9-BIT 14SOIC | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74AC280M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CD54,74AC(T)280 |
PCN Obsolescence/ EOL | Mult Dev EOL 30/Aug/2023 |
HTML Datasheet | CD54,74AC(T)280 |
EDA Models | CD74AC280M Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.61700 | ¥96.17 |
50 | ¥9.12780 | ¥456.39 |
100 | ¥7.49700 | ¥749.70 |
250 | ¥7.00820 | ¥1,752.05 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CD74AC280M96 | Texas Instruments | 0 | 296-4246-1-ND | ¥8.13000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | CD74AC280ME4-ND CD74AC280ME4 296-32962-5 CD74AC280M-ND CD74AC280MG4 2156-CD74AC280M TEXTISCD74AC280M CD74AC280MG4-ND |
Standard Package | 50 |