Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,123 In Stock | 1 : ¥8.05000 Tube | Tube | Obsolete | Parity Generator | 9-Bit | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock Check Lead Time | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.98761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Parity Generator | 9-Bit | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | 5,000 : ¥1.67901 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator/Checker | 9-Bit | 24mA, 24mA | 4.5 V ~ 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | 2,500 : ¥11.02762 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Parity Generator | 9-Bit | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |