M74HC280YRM13TR | ||
---|---|---|
DigiKey Part Number | 497-14390-2-ND - Tape & Reel (TR) 497-14390-1-ND - Cut Tape (CT) 497-14390-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M74HC280YRM13TR | |
Description | IC PARITY GENERATOR 9-BIT 14SO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | M74HC280YRM13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.32520 | ¥158.13 |
100 | ¥5.16240 | ¥516.24 |
250 | ¥4.79500 | ¥1,198.75 |
500 | ¥4.08086 | ¥2,040.43 |
1,000 | ¥3.26478 | ¥3,264.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.95868 | ¥7,396.70 |
5,000 | ¥2.75463 | ¥13,773.15 |
12,500 | ¥2.65261 | ¥33,157.62 |
25,000 | ¥2.55058 | ¥63,764.50 |