Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,739 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.61942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
1,413 In Stock | 1 : ¥7.88000 Tube | Tube | Active | Monostable | 2 | Yes | 95 ns | 8.8mA, 8.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
4,463 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.64514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
2,138 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.11010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 40 ns | 3.4mA, 3.4mA | 3 V ~ 15 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,816 In Stock | 1 : ¥8.29000 Tube | Tube | Obsolete | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
717 In Stock | 1 : ¥8.29000 Cut Tape (CT) 250 : ¥5.38404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
200 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.93795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 95 ns | 8.8mA, 8.8mA | 3 V ~ 18 V | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |