TPIC6273N | |
---|---|
DigiKey Part Number | 296-1953-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6273N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Standard 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6273N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
20 | ¥33.56800 | ¥671.36 |
40 | ¥31.73325 | ¥1,269.33 |
100 | ¥27.50210 | ¥2,750.21 |
260 | ¥26.09185 | ¥6,783.88 |
500 | ¥23.41224 | ¥11,706.12 |
1,000 | ¥19.74520 | ¥19,745.20 |
2,500 | ¥18.75796 | ¥46,894.90 |