16-DIP Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 2:2 | Differential | 2V ~ 6V | 2 | 11ns | 5.2mA, 5.2mA | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 4:4 | Tri-State | 3V ~ 15V | 4 | 30ns | 3mA, 3mA | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | S-R Latch | 1:1 | Tri-State | 3V ~ 15V | 4 | 15ns | 3mA, 3mA | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Addressable | 1:8 | Standard | 1V ~ 3.6V | 1 | 36ns | 6mA, 6mA | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 4:4 | Differential | 3V ~ 20V | 1 | 40ns | 6.8mA, 6.8mA | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Addressable | 1:8 | Standard | 3V ~ 20V | 1 | 50ns | 6.8mA, 6.8mA | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 15ns | 5.2mA, 5.2mA | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 17ns | 5.2mA, 5.2mA | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Addressable | 1:8 | Standard | 4.5V ~ 5.5V | 1 | 20ns | 4mA, 4mA | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Addressable | 1:8 | Standard | 4.5V ~ 5.5V | 1 | 5ns | 1mA, 20mA | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |