74HC75N,652 | ||
---|---|---|
DigiKey Part Number | 568-1493-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC75N,652 | |
Description | IC LATCH QUAD BISTABLE 16DIP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |